C01005COG160-1R0CP6P vs C01005C0G160-1R0CPR feature comparison

C01005COG160-1R0CP6P VENKEL LTD

Buy Now Datasheet

C01005C0G160-1R0CPR VENKEL LTD

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer VENKEL LTD VENKEL LTD
Package Description , 01005 ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.000001 µF 0.000001 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.203 mm 0.2 mm
JESD-609 Code e4 e4
Length 0.406 mm 0.4 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 25% 25%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR TR, PAPER, 13 INCH
Positive Tolerance 25% 25%
Rated (DC) Voltage (URdc) 16 V 16 V
Size Code 01005 01005
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Palladium/Silver (Pd/Ag) PALLADIUM SILVER
Terminal Shape WRAPAROUND WRAPAROUND
Width 0.203 mm 0.2 mm
Base Number Matches 1 1
HTS Code 8532.24.00.20

Compare C01005COG160-1R0CP6P with alternatives

Compare C01005C0G160-1R0CPR with alternatives