C01005COG160-100DGP vs CU02CG100J16AH feature comparison

C01005COG160-100DGP VENKEL LTD

Buy Now Datasheet

CU02CG100J16AH KYOCERA Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VENKEL LTD KYOCERA CORP
Package Description , 01005 CHIP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Capacitance 0.00001 µF 0.00001 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.203 mm 0.2 mm
JESD-609 Code e4 e3
Length 0.406 mm 0.4 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR TR, PUNCHED PAPER, 7 INCH
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 16 V 16 V
Size Code 01005 01005
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish GOLD OVER NICKEL TIN OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Width 0.203 mm 0.2 mm
Base Number Matches 1 2
HTS Code 8532.24.00.20

Compare C01005COG160-100DGP with alternatives

Compare CU02CG100J16AH with alternatives