C01005COG160-0R5CG6P vs CU02CGR50C16AH feature comparison

C01005COG160-0R5CG6P VENKEL LTD

Buy Now Datasheet

CU02CGR50C16AH Kyocera AVX Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer VENKEL LTD KYOCERA AVX COMPONENTS CORP
Package Description , 01005 CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 5e-7 µF 5e-7 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.203 mm 0.2 mm
JESD-609 Code e4 e3
Length 0.406 mm 0.4 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 50% 50%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR TR, Paper, 7 Inch
Positive Tolerance 50% 50%
Rated (DC) Voltage (URdc) 16 V 16 V
Size Code 01005 01005
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Gold (Au) - with Nickel (Ni) barrier TIN OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Width 0.203 mm 0.2 mm
Base Number Matches 1 2
HTS Code 8532.24.00.20
Factory Lead Time 16 Weeks

Compare C01005COG160-0R5CG6P with alternatives

Compare CU02CGR50C16AH with alternatives