C007-10B-008-0001
vs
C00710B0080002
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL CORP
AMPHENOL CORP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Additional Feature
STAGGERED CONFIGURATION
Connector Type
FFC/FPC CONNECTOR
FFC/FPC CONNECTOR
Contact Finish Mating
TIN LEAD
Contact Finish Termination
Tin/Lead (Sn/Pb)
Contact Gender
FEMALE
FEMALE
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e0
MIL Conformance
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
1
Option
GENERAL PURPOSE
GENERAL PURPOSE
Terminal Pitch
1 mm
1 mm
Termination Type
SOLDER
SURFACE MOUNT
Total Number of Contacts
8
8
Base Number Matches
1
1
Compare C007-10B-008-0001 with alternatives
Compare C00710B0080002 with alternatives