C-15-002-P-SFCLI
vs
C-15-002-P-SFCLI-G5
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SOURCE PHOTONICS INC
|
SOURCE PHOTONICS INC
|
Reach Compliance Code |
unknown
|
unknown
|
Body Height |
35 mm
|
35 mm
|
Body Length or Diameter |
6.3 mm
|
6.3 mm
|
Built-in Feature |
ISOLATOR, MONITOR PHOTODIODE
|
ISOLATOR, MONITOR PHOTODIODE
|
Communication Standard |
GR-468
|
GR-468
|
Connection Type |
FC/PC CONNECTOR
|
FC/PC CONNECTOR
|
Data Rate |
2500 Mbps
|
2500 Mbps
|
Fall Time-Max |
0.15 ns
|
0.15 ns
|
Fiber Optic Device Type |
LASER DIODE MODULE EMITTER
|
LASER DIODE MODULE EMITTER
|
Fiber Type |
9/125, SMF
|
9/125, SMF
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Channels |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Operating Wavelength-Max |
1570 nm
|
1570 nm
|
Operating Wavelength-Min |
1530 nm
|
1530 nm
|
Operating Wavelength-Nom |
1550 nm
|
1550 nm
|
Rise Time |
0.15 ns
|
0.15 ns
|
Spectral Width |
3 nm
|
3 nm
|
Surface Mount |
NO
|
NO
|
Threshold Current-Min |
10 mA
|
10 mA
|
Transmission Type |
DIGITAL
|
DIGITAL
|
Base Number Matches |
24
|
1
|
|
|
|
Compare C-15-002-P-SFCLI with alternatives
Compare C-15-002-P-SFCLI-G5 with alternatives