C-13-155-T3-SSC9C-G5
vs
C-13-155-T3-SSC9CGR
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SOURCE PHOTONICS INC
|
SOURCE PHOTONICS INC
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
IT CAN ASLO BE OPERATED AT 1100NM TO 1600NM
|
IT ALSO OPERTAES WAVELENGTH FROM 1100NM TO 1600NM, 1 X 9 ARRAY
|
Body Breadth |
25.3 mm
|
25.3 mm
|
Body Height |
9.25 mm
|
9.8 mm
|
Body Length or Diameter |
39.1 mm
|
39.1 mm
|
Communication Standard |
ATM, GR-468, OC-3, SDH, SONET, STM-1
|
ATM, GR-468, OC-3, SDH, SONET, STM-1
|
Connection Type |
SC CONNECTOR
|
SC CONNECTOR
|
Data Rate (Rx) |
155 Mbps
|
155 Mbps
|
Data Rate (Tx) |
155 Mbps
|
155 Mbps
|
Emitter/Detector Type |
LASER DIODE
|
LED
|
Fiber Optic Device Type |
TRANSCEIVER
|
TRANSCEIVER
|
Fiber Type |
SMF
|
SMF
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Operating Wavelength-Max |
1330 nm
|
1330 nm
|
Operating Wavelength-Min |
1290 nm
|
1290 nm
|
Operating Wavelength-Nom |
1310 nm
|
1310 nm
|
Optical Power Output-Nom |
1.778 mW
|
1.778 mW
|
Sensitivity |
-37 dBm
|
-37 dBm
|
Supply Voltage-Max |
3.5 V
|
3.5 V
|
Supply Voltage-Min |
3.1 V
|
3.1 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
NO
|
NO
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
|
|
|