C-004R32.7680K-AG:ROHS vs C-005R32.7680K-AG:ROHS feature comparison

C-004R32.7680K-AG:ROHS Seiko Epson Corporation

Buy Now Datasheet

C-005R32.7680K-AG:ROHS Epson Electronics America Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SEIKO EPSON CORP SEIKO EPSON CORP
Package Description ROHS COMPLIANT PACKAGE-2 ROHS COMPLIANT PACKAGE-2
Reach Compliance Code compliant unknown
HTS Code 8541.60.00.10 8541.60.00.10
Additional Feature BULK BULK
Aging 3 PPM/FIRST YEAR 3 PPM/FIRST YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 1 µW 1 µW
Frequency Stability 0.0049% 0.0049%
Frequency Tolerance 20 ppm 20 ppm
Load Capacitance 7 pF 7 pF
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Operating Frequency-Nom 0.032768 MHz 0.032768 MHz
Operating Temperature-Max 60 °C 60 °C
Operating Temperature-Min -10 °C -10 °C
Physical Dimension D1.5XH5.0 (mm)/D0.059XH0.197 (inch) D1.2XH4.6 (mm)/D0.047XH0.181 (inch)
Series Resistance 50000 Ω 50000 Ω
Surface Mount NO NO
Base Number Matches 1 1