BZY97-C160 vs BZY97C160 feature comparison

BZY97-C160 Telefunken Microelectronics Gmbh

Buy Now Datasheet

BZY97C160 Galaxy Microelectronics

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer TELEFUNKEN MICROELECTRONICS GMBH CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD
Reach Compliance Code unknown unknown
Base Number Matches 4 4
Part Package Code DO-41
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 350 Ω
Number of Elements 1
Operating Temperature-Max 150 °C
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Dissipation-Max 1.5 W
Reference Voltage-Nom 160 V
Surface Mount NO
Technology ZENER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tol-Max 5.5%
Working Test Current 5 mA