BZY55C5V1 vs BZY55C5V1-C0RBG feature comparison

BZY55C5V1 Taiwan Semiconductor

Buy Now Datasheet

BZY55C5V1-C0RBG Taiwan Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD TAIWAN SEMICONDUCTOR CO LTD
Package Description R-PDSO-R2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Samacsys Manufacturer Taiwan Semiconductor
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-R2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W
Reference Voltage-Nom 5.1 V
Surface Mount YES
Technology ZENER
Terminal Finish MATTE TIN OVER NICKEL MATTE TIN
Terminal Form WRAP AROUND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Voltage Tol-Max 5%
Working Test Current 5 mA
Base Number Matches 5 1

Compare BZY55C5V1 with alternatives

Compare BZY55C5V1-C0RBG with alternatives