BZX85C8V2RL vs 1N4753A feature comparison

BZX85C8V2RL Motorola Mobility LLC

Buy Now Datasheet

1N4753A MERITEK Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer MOTOROLA INC MERITEK ELECTRONICS CORP
Part Package Code DO-41
Package Description O-LALF-W2
Pin Count 2
Manufacturer Package Code CASE 59-03
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-41 DO-41
JESD-30 Code O-LALF-W2 O-LALF-W2
JESD-609 Code e0
Knee Impedance-Max 200 Ω 1000 Ω
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 175 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W
Qualification Status Not Qualified
Reference Voltage-Nom 8.2 V 36 V
Reverse Current-Max 1 µA 5 µA
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 6.1% 5%
Working Test Current 25 mA 7 mA
Base Number Matches 5 72
Rohs Code Yes
Dynamic Impedance-Max 50 Ω
Forward Voltage-Max (VF) 1.2 V
Peak Reflow Temperature (Cel) NOT SPECIFIED
Reverse Test Voltage 27.4 V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare BZX85C8V2RL with alternatives