BZX85C6V8RLTA2 vs BZX85C6V8TA feature comparison

BZX85C6V8RLTA2 Motorola Semiconductor Products

Buy Now Datasheet

BZX85C6V8TA onsemi

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC ON SEMICONDUCTOR
Package Description O-LALF-W2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-41 DO-41
JESD-30 Code O-LALF-W2 O-LALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Qualification Status Not Qualified
Reference Voltage-Nom 6.8 V 6.8 V
Surface Mount NO NO
Technology ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 2% 5%
Working Test Current 35 mA 35 mA
Base Number Matches 2 4
Dynamic Impedance-Max 3.5 Ω

Compare BZX85C6V8RLTA2 with alternatives

Compare BZX85C6V8TA with alternatives