BZX85C6V8-TR vs BZX85C6V8GPAMP feature comparison

BZX85C6V8-TR Vishay Intertechnologies

Buy Now Datasheet

BZX85C6V8GPAMP Fagor Electrónica

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC FAGOR ELECTRONICA S COOP
Reach Compliance Code compliant compliant
Factory Lead Time 12 Weeks
Samacsys Manufacturer Vishay
Additional Feature LOW NOISE HIGH RELIABILITY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 3.5 Ω
JEDEC-95 Code DO-41 DO-204AL
JESD-30 Code O-XALF-W2 O-PALF-W2
JESD-609 Code e2 e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.3 W 1.3 W
Qualification Status Not Qualified
Reference Voltage-Nom 6.8 V 6.8 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish Tin/Silver (Sn96.5Ag3.5) Matte Tin (Sn)
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Voltage Tol-Max 5.88% 5%
Working Test Current 35 mA 35 mA
Base Number Matches 3 1
Package Description O-PALF-W2
ECCN Code EAR99
HTS Code 8541.10.00.50
Operating Temperature-Min -55 °C
Reference Standard AEC-Q101

Compare BZX85C6V8GPAMP with alternatives