BZX85C6V8-TR vs 1N5921BRR2 feature comparison

BZX85C6V8-TR Vishay Intertechnologies

Buy Now Datasheet

1N5921BRR2 onsemi

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC ON SEMICONDUCTOR
Reach Compliance Code compliant unknown
Factory Lead Time 12 Weeks
Samacsys Manufacturer Vishay
Additional Feature LOW NOISE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 3.5 Ω 2.5 Ω
JEDEC-95 Code DO-41 DO-41
JESD-30 Code O-XALF-W2 O-PALF-W2
JESD-609 Code e2 e0
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 200 °C
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.3 W 1 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 6.8 V 6.8 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish Tin/Silver (Sn96.5Ag3.5) TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tol-Max 5.88% 5%
Working Test Current 35 mA 55.1 mA
Base Number Matches 3 1
Part Package Code DO-41
Package Description PLASTIC, CASE 59-10, 2 PIN
Pin Count 2
Manufacturer Package Code CASE 59-10
ECCN Code EAR99
HTS Code 8541.10.00.50
Operating Temperature-Min -65 °C

Compare 1N5921BRR2 with alternatives