BZX85C6V8-TAP vs BZX85C6V8TA2 feature comparison

BZX85C6V8-TAP Vishay Semiconductors

Buy Now Datasheet

BZX85C6V8TA2 Motorola Mobility LLC

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VISHAY TELEFUNKEN MOTOROLA INC
Package Description GLASS, CASE 54 B2, 2 PIN O-LALF-W2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature LOW NOISE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-41 DO-41
JESD-30 Code O-LALF-W2 O-LALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 200 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.3 W 1 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 6.8 V 6.8 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tol-Max 5.88% 5.88%
Working Test Current 35 mA 35 mA
Base Number Matches 1 1
Part Package Code DO-41
Pin Count 2
Manufacturer Package Code CASE 59-03
Knee Impedance-Max 300 Ω
Operating Temperature-Min -65 °C
Reverse Current-Max 1 µA

Compare BZX85C6V8-TAP with alternatives

Compare BZX85C6V8TA2 with alternatives