BZX85C6V8-T vs BZX85-C6V8 feature comparison

BZX85C6V8-T Micro Commercial Components

Buy Now Datasheet

BZX85-C6V8 Galaxy Microelectronics

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
JESD-609 Code e0
Peak Reflow Temperature (Cel) 240
Terminal Finish TIN LEAD
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 2 6
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 3.5 Ω
JEDEC-95 Code DO-41
JESD-30 Code O-LALF-W2
Knee Impedance-Max 300 Ω
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1.3 W
Reference Standard MIL-STD-202
Reference Voltage-Nom 6.8 V
Reverse Current-Max 1 µA
Reverse Test Voltage 4 V
Surface Mount NO
Technology ZENER
Terminal Form WIRE
Terminal Position AXIAL
Voltage Temp Coeff-Max 4.08 mV/°C
Working Test Current 35 mA

Compare BZX85C6V8-T with alternatives