BZX85C62TA2
vs
BZX85C62-BP
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MOTOROLA INC
|
MICRO COMMERCIAL COMPONENTS CORP
|
Part Package Code |
DO-41
|
DO-41
|
Package Description |
O-LALF-W2
|
O-XALF-W2
|
Pin Count |
2
|
2
|
Manufacturer Package Code |
CASE 59-03
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
JEDEC-95 Code |
DO-41
|
DO-41
|
JESD-30 Code |
O-LALF-W2
|
O-XALF-W2
|
Knee Impedance-Max |
2000 Ω
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
200 °C
|
|
Operating Temperature-Min |
-65 °C
|
|
Package Body Material |
GLASS
|
UNSPECIFIED
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
LONG FORM
|
LONG FORM
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
1 W
|
1.3 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reference Voltage-Nom |
62 V
|
62 V
|
Reverse Current-Max |
0.5 µA
|
|
Surface Mount |
NO
|
NO
|
Technology |
ZENER
|
ZENER
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
AXIAL
|
AXIAL
|
Voltage Tol-Max |
6.45%
|
6.45%
|
Working Test Current |
4 mA
|
4 mA
|
Base Number Matches |
4
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Additional Feature |
|
LOW NOISE
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
1
|
Peak Reflow Temperature (Cel) |
|
260
|
Terminal Finish |
|
MATTE TIN
|
Time@Peak Reflow Temperature-Max (s) |
|
10
|
|
|
|
Compare BZX85C62TA2 with alternatives
Compare BZX85C62-BP with alternatives