BZX85C62RLRL2 vs BZX85C62 feature comparison

BZX85C62RLRL2 Motorola Semiconductor Products

Buy Now Datasheet

BZX85C62 Vishay Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC VISHAY TELEFUNKEN
Package Description O-LALF-W2 GLASS, DO-41, 2 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-41 DO-41
JESD-30 Code O-LALF-W2 O-LALF-W2
Number of Elements 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 175 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 62 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 2%
Working Test Current 4 mA
Base Number Matches 1 3
Pbfree Code Yes
Part Package Code DO-41
Pin Count 2

Compare BZX85C62RLRL2 with alternatives

Compare BZX85C62 with alternatives