BZX85C4V3 vs BZX85C4V3TA feature comparison

BZX85C4V3 Continental Device India Ltd

Buy Now Datasheet

BZX85C4V3TA onsemi

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer CONTINENTAL DEVICE INDIA LTD ON SEMICONDUCTOR
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 13 Ω 13 Ω
JEDEC-95 Code DO-41 DO-41
JESD-30 Code O-LALF-W2 O-LALF-W2
Knee Impedance-Max 500 Ω
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 200 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1.3 W 1 W
Qualification Status Not Qualified
Reference Voltage-Nom 4.3 V 4.3 V
Reverse Current-Max 3 µA
Surface Mount NO NO
Technology ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Temp Coeff-Max
Voltage Tol-Max 5% 5%
Working Test Current 50 mA 50 mA
Base Number Matches 1 2

Compare BZX85C4V3 with alternatives

Compare BZX85C4V3TA with alternatives