BZX85C47TA
vs
MQ1N5941BPTR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
MICROSEMI CORP
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Configuration
SINGLE
SINGLE
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
90 Ω
JEDEC-95 Code
DO-41
DO-204AL
JESD-30 Code
O-LALF-W2
O-PALF-W2
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
200 °C
150 °C
Package Body Material
GLASS
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Power Dissipation-Max
1 W
1.19 W
Reference Voltage-Nom
47 V
47 V
Surface Mount
NO
NO
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Voltage Tol-Max
6.4%
20%
Working Test Current
4 mA
8 mA
Base Number Matches
4
1
Rohs Code
No
Part Package Code
DO-41
Package Description
O-PALF-W2
Pin Count
2
Case Connection
ISOLATED
Diode Element Material
SILICON
JESD-609 Code
e0
Moisture Sensitivity Level
1
Operating Temperature-Min
-65 °C
Polarity
UNIDIRECTIONAL
Qualification Status
Not Qualified
Technology
ZENER
Terminal Finish
TIN LEAD
Compare BZX85C47TA with alternatives
Compare MQ1N5941BPTR with alternatives