BZX85C47RL
vs
1N5941BPE3
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
TAK CHEONG ELECTRONICS HOLDINGS CO LTD
MICROSEMI CORP
Part Package Code
DO-204
Package Description
HERMETIC SEALED, GLASS, DO-204AL, 2 PIN
Pin Count
2
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Additional Feature
METALLURGICALLY BONDED
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
90 Ω
67 Ω
JEDEC-95 Code
DO-41
DO-204AL
JESD-30 Code
O-LALF-W2
O-PALF-W2
JESD-609 Code
e3
e3
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
200 °C
150 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
GLASS
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Peak Reflow Temperature (Cel)
250
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1.3 W
1.19 W
Qualification Status
Not Qualified
Reference Voltage-Nom
47 V
47 V
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Finish
TIN
MATTE TIN
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Voltage Tol-Max
6.38%
5%
Working Test Current
4 mA
8 mA
Base Number Matches
3
2
kg CO2e/kg
8.7
Average Weight (mg)
283
CO2e (mg)
2462.1
Category CO2 Kg
8.7
Compliance Temperature Grade
Military: -65C to +150C
EU RoHS Version
RoHS 2 (2011/65/EU)
Candidate List Date
2017-07-07
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V5.10
Knee Impedance-Max
1000 Ω
Moisture Sensitivity Level
1
Reference Standard
MIL-STD-750
Reverse Current-Max
1 µA
Reverse Test Voltage
35.8 V
Compare BZX85C47RL with alternatives
Compare 1N5941BPE3 with alternatives