BZX85C47RL
vs
BZX85-C47
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
MOTOROLA INC
GENERAL SEMICONDUCTOR INC
Part Package Code
DO-41
DO-41
Package Description
O-LALF-W2
GLASS, DO-41, 2 PIN
Pin Count
2
2
Manufacturer Package Code
CASE 59-03
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
1500 Ω
90 Ω
JEDEC-95 Code
DO-41
DO-204AL
JESD-30 Code
O-LALF-W2
O-LALF-W2
JESD-609 Code
e0
e0
Knee Impedance-Max
1500 Ω
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
200 °C
200 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1 W
1.3 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
47 V
47 V
Reverse Current-Max
0.5 µA
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Voltage Tol-Max
6.38%
5%
Working Test Current
4 mA
4 mA
Base Number Matches
6
4
Pbfree Code
Yes
Rohs Code
No
Compare BZX85C47RL with alternatives
Compare BZX85-C47 with alternatives