BZX85C43RLTA vs BZX85C43GPHFTR feature comparison

BZX85C43RLTA Motorola Semiconductor Products

Buy Now Datasheet

BZX85C43GPHFTR

Part not found

Search for BZX85C43GPHFTR
Part Life Cycle Code Obsolete
Ihs Manufacturer MOTOROLA INC
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JEDEC-95 Code DO-41
JESD-30 Code O-LALF-W2
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1 W
Qualification Status Not Qualified
Reference Voltage-Nom 43 V
Surface Mount NO
Technology ZENER
Terminal Form WIRE
Terminal Position AXIAL
Voltage Tol-Max 2%
Working Test Current 6 mA
Base Number Matches 2

Compare BZX85C43RLTA with alternatives