BZX85C3V6-TR
vs
BZX85C3V6-A
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
TELEFUNKEN MICROELECTRONICS GMBH
|
MICRO COMMERCIAL COMPONENTS
|
Reach Compliance Code |
unknown
|
unknown
|
Configuration |
SINGLE
|
|
Diode Type |
ZENER DIODE
|
|
Dynamic Impedance-Max |
20 Ω
|
|
JESD-609 Code |
e0
|
e0
|
Number of Elements |
1
|
|
Operating Temperature-Max |
175 °C
|
|
Power Dissipation-Max |
1.3 W
|
|
Reference Voltage-Nom |
3.6 V
|
|
Surface Mount |
NO
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
TIN LEAD
|
Voltage Tol-Max |
5%
|
|
Working Test Current |
60 mA
|
|
Base Number Matches |
3
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.10.00.50
|
Peak Reflow Temperature (Cel) |
|
240
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare BZX85C3V6-A with alternatives