BZX85C3V3T26A vs BZX85C3V3-TR feature comparison

BZX85C3V3T26A Texas Instruments

Buy Now Datasheet

BZX85C3V3-TR Telefunken Microelectronics Gmbh

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TELEFUNKEN MICROELECTRONICS GMBH
Package Description O-LALF-W2
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-41
JESD-30 Code O-LALF-W2
Knee Impedance-Max 400 Ω
Number of Elements 1 1
Number of Terminals 2
Operating Temperature-Max 200 °C 175 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1.3 W 1.3 W
Qualification Status Not Qualified
Reference Voltage-Nom 3.3 V 3.3 V
Reverse Current-Max 60 µA
Surface Mount NO NO
Technology ZENER
Terminal Form WIRE
Terminal Position AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 80 mA 80 mA
Base Number Matches 1 3
Rohs Code No
Dynamic Impedance-Max 20 Ω
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare BZX85C3V3T26A with alternatives