BZX85C3V3 vs BZX85C3V3-T feature comparison

BZX85C3V3 Telefunken Microelectronics Gmbh

Buy Now Datasheet

BZX85C3V3-T Micro Commercial Components

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer TELEFUNKEN MICROELECTRONICS GMBH MICRO COMMERCIAL COMPONENTS
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE
Diode Type ZENER DIODE
Dynamic Impedance-Max 20 Ω
Number of Elements 1
Operating Temperature-Max 150 °C
Power Dissipation-Max 1.3 W
Reference Voltage-Nom 3.3 V
Surface Mount NO
Voltage Tol-Max 5%
Working Test Current 80 mA
Base Number Matches 31 2
JESD-609 Code e0
Peak Reflow Temperature (Cel) 240
Terminal Finish TIN LEAD
Time@Peak Reflow Temperature-Max (s) 30

Compare BZX85C3V3-T with alternatives