BZX85C33-B vs 1N5937BG feature comparison

BZX85C33-B Rectron Semiconductor

Buy Now Datasheet

1N5937BG Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer RECTRON LTD MICROCHIP TECHNOLOGY INC
Package Description DO-41G, 2 PIN HERMETIC SEALED, GLASS, DO-41, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-41 DO-204AL
JESD-30 Code O-LALF-W2 O-LALF-W2
JESD-609 Code e3 e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.3 W 1.5 W
Reference Voltage-Nom 33 V 33 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish MATTE TIN OVER NICKEL TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 8 mA 11.4 mA
Base Number Matches 2 4
Factory Lead Time 14 Weeks
Qualification Status Not Qualified

Compare BZX85C33-B with alternatives

Compare 1N5937BG with alternatives