BZX85C18 vs BZX85C18RL feature comparison

BZX85C18 Micro Commercial Components

Buy Now Datasheet

BZX85C18RL Freescale Semiconductor

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP MOTOROLA SEMICONDUCTOR PRODUCTS
Part Package Code DO-41
Package Description DO-41G, 2 PIN
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature LOW NOISE
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 20 Ω 500 Ω
JEDEC-95 Code DO-41
JESD-30 Code O-XALF-W2
JESD-609 Code e0 e0
Knee Impedance-Max 500 Ω
Number of Elements 1 1
Number of Terminals 2
Package Body Material UNSPECIFIED
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1.3 W 1 W
Qualification Status Not Qualified
Reference Voltage-Nom 18 V 18 V
Reverse Current-Max 0.0005 µA
Surface Mount NO NO
Technology ZENER
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form WIRE
Terminal Position AXIAL
Voltage Tol-Max 6.41% 5%
Working Test Current 15 mA 15 mA
Base Number Matches 29 5
Operating Temperature-Max 200 °C

Compare BZX85C18 with alternatives