BZX85C16GPHFTR
vs
BZX85C16-TP
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
FAGOR ELECTRONICA S COOP
MICRO COMMERCIAL COMPONENTS CORP
Package Description
O-PALF-W2
O-XALF-W2
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Additional Feature
HIGH RELIABILITY
LOW NOISE
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-204AL
DO-41
JESD-30 Code
O-PALF-W2
O-XALF-W2
JESD-609 Code
e3
e3
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1.3 W
1.3 W
Reference Standard
AEC-Q101
Reference Voltage-Nom
16 V
16 V
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Finish
Matte Tin (Sn)
MATTE TIN
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
10
Voltage Tol-Max
5%
5.56%
Working Test Current
15 mA
15 mA
Base Number Matches
1
1
Pbfree Code
Yes
Part Package Code
DO-41
Pin Count
2
Dynamic Impedance-Max
15 Ω
Knee Impedance-Max
500 Ω
Moisture Sensitivity Level
1
Qualification Status
Not Qualified
Reverse Current-Max
0.0005 µA
Compare BZX85C16GPHFTR with alternatives
Compare BZX85C16-TP with alternatives