BZX85C16
vs
BZX85C16RL
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
TAK CHEONG ELECTRONICS HOLDINGS CO LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
15 Ω
15 Ω
JEDEC-95 Code
DO-41
DO-41
JESD-30 Code
O-LALF-W2
O-LALF-W2
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
200 °C
Operating Temperature-Min
-55 °C
-65 °C
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
250
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1.3 W
1.3 W
Reference Voltage-Nom
16 V
16 V
Reverse Current-Max
0.5 µA
Reverse Test Voltage
12 V
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Temp Coeff-Max
14.4 mV/°C
Voltage Tol-Max
5.56%
5.56%
Working Test Current
15 mA
15 mA
Base Number Matches
11
3
Pbfree Code
Yes
Part Package Code
DO-204
Package Description
O-LALF-W2
Pin Count
2
Additional Feature
METALLURGICALLY BONDED
JESD-609 Code
e3
Qualification Status
Not Qualified
Terminal Finish
TIN
Compare BZX85C16 with alternatives
Compare BZX85C16RL with alternatives