BZX85C15RLTA2
vs
BZX85C15BK
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MOTOROLA INC
CENTRAL SEMICONDUCTOR CORP
Package Description
O-LALF-W2
O-XALF-W2
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-41
DO-41
JESD-30 Code
O-LALF-W2
O-XALF-W2
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
200 °C
200 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
GLASS
UNSPECIFIED
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1 W
1.3 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
15 V
15 V
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Voltage Tol-Max
2%
5%
Working Test Current
15 mA
15 mA
Base Number Matches
2
1
Rohs Code
No
Part Package Code
DO-41
Pin Count
2
Additional Feature
HIGH VOLTAGE
Dynamic Impedance-Max
15 Ω
JESD-609 Code
e0
Terminal Finish
Tin/Lead (Sn/Pb)
Compare BZX85C15RLTA2 with alternatives
Compare BZX85C15BK with alternatives