BZX85C15RLRL vs BZX85C15RL feature comparison

BZX85C15RLRL Motorola Mobility LLC

Buy Now Datasheet

BZX85C15RL onsemi

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MOTOROLA INC ON SEMICONDUCTOR
Package Description O-LALF-W2 O-LALF-W2
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-41 DO-204AL
JESD-30 Code O-LALF-W2 O-LALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 15 V 15 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 6.12% 5%
Working Test Current 15 mA 15 mA
Base Number Matches 2 5
Rohs Code No
Part Package Code DO-41
Pin Count 2
Dynamic Impedance-Max 500 Ω
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare BZX85C15RLRL with alternatives

Compare BZX85C15RL with alternatives