BZX85C15RL2 vs BZX85C15-L0A0G feature comparison

BZX85C15RL2 Motorola Mobility LLC

Buy Now Datasheet

BZX85C15-L0A0G Taiwan Semiconductor

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer MOTOROLA INC TAIWAN SEMICONDUCTOR CO LTD
Part Package Code DO-41
Package Description O-LALF-W2
Pin Count 2
Manufacturer Package Code CASE 59-03
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-41 DO-41
JESD-30 Code O-LALF-W2 O-LALF-W2
Knee Impedance-Max 500 Ω 500 Ω
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1.3 W
Qualification Status Not Qualified
Reference Voltage-Nom 15 V 15 V
Reverse Current-Max 0.5 µA 0.5 µA
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 6.12% 5%
Working Test Current 15 mA 15 mA
Base Number Matches 4 1
Additional Feature HIGH RELIABILITY
Dynamic Impedance-Max 15 Ω
JESD-609 Code e3
Peak Reflow Temperature (Cel) 260
Reverse Test Voltage 11 V
Terminal Finish TIN
Time@Peak Reflow Temperature-Max (s) 10

Compare BZX85C15-L0A0G with alternatives