BZX85C15-TR vs BZX85C15-A feature comparison

BZX85C15-TR Vishay Semiconductors

Buy Now Datasheet

BZX85C15-A Micro Commercial Components

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VISHAY TELEFUNKEN MICRO COMMERCIAL COMPONENTS
Package Description GLASS, CASE 54 B2, 2 PIN
Reach Compliance Code unknown unknown
Additional Feature LOW NOISE
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JEDEC-95 Code DO-41
JESD-30 Code O-LALF-W2
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED 240
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1.3 W
Qualification Status Not Qualified
Reference Voltage-Nom 15 V
Surface Mount NO
Technology ZENER
Terminal Form WIRE
Terminal Position AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Voltage Tol-Max 6.12%
Working Test Current 15 mA
Base Number Matches 3 1
ECCN Code EAR99
HTS Code 8541.10.00.50
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare BZX85C15-TR with alternatives

Compare BZX85C15-A with alternatives