BZX85C15-F vs TCBZX85C15 feature comparison

BZX85C15-F Rectron Semiconductor

Buy Now Datasheet

TCBZX85C15 Tak Cheong Electronics (Holdings) Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RECTRON LTD TAK CHEONG ELECTRONICS HOLDINGS CO LTD
Package Description DO-41G, 2 PIN O-LALF-W2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-41 DO-41
JESD-30 Code O-LALF-W2 O-LALF-W2
JESD-609 Code e3 e3
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.3 W 1.3 W
Reference Voltage-Nom 15 V 15 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish MATTE TIN OVER NICKEL TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5% 6.12%
Working Test Current 15 mA 15 mA
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code DO-41
Pin Count 2
Dynamic Impedance-Max 15 Ω
Peak Reflow Temperature (Cel) 250
Qualification Status Not Qualified

Compare BZX85C15-F with alternatives

Compare TCBZX85C15 with alternatives