BZX85C13GPAMP vs BZX85C13-AP feature comparison

BZX85C13GPAMP Fagor Electrónica

Buy Now Datasheet

BZX85C13-AP Micro Commercial Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FAGOR ELECTRONICA S COOP MICRO COMMERCIAL COMPONENTS CORP
Package Description O-PALF-W2 O-XALF-W2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature HIGH RELIABILITY LOW NOISE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-204AL DO-41
JESD-30 Code O-PALF-W2 O-XALF-W2
JESD-609 Code e3 e3
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.3 W 1.3 W
Reference Standard AEC-Q101
Reference Voltage-Nom 13 V 13 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 10
Voltage Tol-Max 5% 6.42%
Working Test Current 20 mA 20 mA
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code DO-41
Pin Count 2
Moisture Sensitivity Level 1
Qualification Status Not Qualified

Compare BZX85C13GPAMP with alternatives

Compare BZX85C13-AP with alternatives