BZX85C12-T vs BZX85C12.TR feature comparison

BZX85C12-T Micro Commercial Components

Buy Now Datasheet

BZX85C12.TR SynSemi Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS SYNSEMI INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
JESD-609 Code e0
Peak Reflow Temperature (Cel) 240
Terminal Finish TIN LEAD
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 2 2
Case Connection ISOLATED
Configuration SINGLE
Diode Type ZENER DIODE
Dynamic Impedance-Max 9 Ω
Number of Elements 1
Operating Temperature-Max 200 °C
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1.3 W
Reference Voltage-Nom 12 V
Surface Mount NO
Voltage Tol-Max 5.3%
Working Test Current 20 mA

Compare BZX85C12-T with alternatives