BZX85C11
vs
BZX85C11BK
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
CENTRAL SEMICONDUCTOR CORP
|
Package Description |
HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2
|
|
Reach Compliance Code |
compliant
|
not_compliant
|
Additional Feature |
LOW NOISE
|
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
Dynamic Impedance-Max |
8 Ω
|
8 Ω
|
JEDEC-95 Code |
DO-41
|
|
JESD-30 Code |
O-XALF-W2
|
|
JESD-609 Code |
e2
|
e0
|
Moisture Sensitivity Level |
1
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
175 °C
|
200 °C
|
Package Body Material |
UNSPECIFIED
|
|
Package Shape |
ROUND
|
|
Package Style |
LONG FORM
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
1.3 W
|
1.3 W
|
Qualification Status |
Not Qualified
|
|
Reference Voltage-Nom |
11 V
|
11 V
|
Surface Mount |
NO
|
NO
|
Technology |
ZENER
|
|
Terminal Finish |
Tin/Silver (Sn96.5Ag3.5)
|
TIN LEAD
|
Terminal Form |
WIRE
|
|
Terminal Position |
AXIAL
|
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Voltage Tol-Max |
5.45%
|
5%
|
Working Test Current |
20 mA
|
20 mA
|
Base Number Matches |
3
|
2
|
Pbfree Code |
|
No
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.10.00.50
|
|
|
|
Compare BZX85C11 with alternatives
Compare BZX85C11BK with alternatives