BZX85B39RLTA vs 1N4754CE3/TR13 feature comparison

BZX85B39RLTA Motorola Mobility LLC

Buy Now Datasheet

1N4754CE3/TR13 Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOTOROLA INC MICROCHIP TECHNOLOGY INC
Package Description O-LALF-W2
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-41 DO-41
JESD-30 Code O-LALF-W2 O-PALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Qualification Status Not Qualified
Reference Voltage-Nom 39 V 43 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 2% 2%
Working Test Current 6 mA 6 mA
Base Number Matches 2 2
Rohs Code Yes
Factory Lead Time 20 Weeks
Dynamic Impedance-Max 70 Ω
Knee Impedance-Max 1500 Ω
Peak Reflow Temperature (Cel) NOT SPECIFIED
Reverse Current-Max 5 µA
Reverse Test Voltage 32.7 V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare BZX85B39RLTA with alternatives

Compare 1N4754CE3/TR13 with alternatives