BZX84J-C75 vs 1PGSMB5946H feature comparison

BZX84J-C75 Nexperia

Buy Now Datasheet

1PGSMB5946H Taiwan Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NEXPERIA TAIWAN SEMICONDUCTOR CO LTD
Package Description R-PDSO-F2 SMB, 2 PIN
Reach Compliance Code compliant not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Date Of Intro 2017-02-01
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-F2 R-PDSO-C2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.55 W 3 W
Reference Standard AEC-Q101; IEC-60134 AEC-Q101
Reference Voltage-Nom 75 V 75 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN MATTE TIN
Terminal Form FLAT C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tol-Max 5% 5%
Working Test Current 2 mA 5 mA
Base Number Matches 2 1
Dynamic Impedance-Max 140 Ω
JEDEC-95 Code DO-214AA
Knee Impedance-Max 2000 Ω
Reverse Current-Max 1 µA
Reverse Test Voltage 56 V

Compare BZX84J-C75 with alternatives

Compare 1PGSMB5946H with alternatives