BZX84J-C6V8,135
vs
BZX84J-C15,135
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
NEXPERIA
|
NEXPERIA
|
Package Description |
R-PDSO-F2
|
R-PDSO-F2
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Date Of Intro |
2017-02-01
|
2017-02-01
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
JESD-30 Code |
R-PDSO-F2
|
R-PDSO-F2
|
JESD-609 Code |
e3
|
e3
|
Moisture Sensitivity Level |
1
|
1
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
0.55 W
|
0.55 W
|
Reference Standard |
AEC-Q101; IEC-60134
|
AEC-Q101; IEC-60134
|
Reference Voltage-Nom |
6.8 V
|
15 V
|
Surface Mount |
YES
|
YES
|
Technology |
ZENER
|
ZENER
|
Terminal Finish |
TIN
|
TIN
|
Terminal Form |
FLAT
|
FLAT
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Voltage Tol-Max |
5%
|
5%
|
Working Test Current |
5 mA
|
5 mA
|
Base Number Matches |
2
|
2
|
|
|
|
Compare BZX84J-C6V8,135 with alternatives
-
BZX84J-C6V8,135 vs BZX84J-C6V8,115
-
BZX84J-C6V8,135 vs BZX84J-C6V8
-
BZX84J-C6V8,135 vs BZX84J-C2V4,135
-
BZX84J-C6V8,135 vs BZX84J-B18,115
-
BZX84J-C6V8,135 vs BZX84J-B15
-
BZX84J-C6V8,135 vs BZX84J-C15
-
BZX84J-C6V8,135 vs BZX84J-B8V2,115
-
BZX84J-C6V8,135 vs BZX84J-B75,135
-
BZX84J-C6V8,135 vs BZX84J-C4V7,115
Compare BZX84J-C15,135 with alternatives
-
BZX84J-C15,135 vs BZX84J-C15
-
BZX84J-C15,135 vs BZX84J-C15,115
-
BZX84J-C15,135 vs BZX84J-C2V4,135
-
BZX84J-C15,135 vs BZX84J-B18,115
-
BZX84J-C15,135 vs BZX84J-B15
-
BZX84J-C15,135 vs BZX84J-B8V2,115
-
BZX84J-C15,135 vs BZX84J-B75,135
-
BZX84J-C15,135 vs BZX84J-C4V7,115
-
BZX84J-C15,135 vs BZX84J-B39