BZX84J-C5V6 vs BZX84J-B4V3,135 feature comparison

BZX84J-C5V6 Nexperia

Buy Now Datasheet

BZX84J-B4V3,135 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer NEXPERIA NXP SEMICONDUCTORS
Package Description R-PDSO-F2 R-PDSO-F2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Date Of Intro 2017-02-01
Samacsys Manufacturer Nexperia
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-F2 R-PDSO-F2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.55 W 0.55 W
Reference Standard AEC-Q101; IEC-60134
Reference Voltage-Nom 5.6 V 4.3 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tol-Max 5% 2%
Working Test Current 5 mA 5 mA
Base Number Matches 2 2
Part Package Code SC-90
Pin Count 2

Compare BZX84J-C5V6 with alternatives