BZX84J-C4V3,115
vs
BZX84J-B12,115
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
NEXPERIA
NXP SEMICONDUCTORS
Part Package Code
SOD
SOD
Package Description
SC-90, 2 PIN
PLASTIC, SC-90, 2 PIN
Pin Count
2
2
Manufacturer Package Code
SOD323F
SOD323F
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Date Of Intro
2017-02-01
Samacsys Manufacturer
Nexperia
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
R-PDSO-F2
R-PDSO-F2
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.55 W
0.55 W
Reference Standard
AEC-Q101; IEC-60134
Reference Voltage-Nom
4.3 V
12 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
TIN
TIN
Terminal Form
FLAT
FLAT
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Voltage Tol-Max
5%
2%
Working Test Current
5 mA
5 mA
Base Number Matches
2
2
Dynamic Impedance-Max
10 Ω
Qualification Status
Not Qualified
Compare BZX84J-C4V3,115 with alternatives
BZX84J-C4V3,115 vs BZX84J-C4V3,135
BZX84J-C4V3,115 vs BZX84J-C4V3
BZX84J-C4V3,115 vs BZX84J-C12,135
BZX84J-C4V3,115 vs BZX84J-B4V3,135
BZX84J-C4V3,115 vs BZX84J-B2V4,115
BZX84J-C4V3,115 vs BZX84J-C33
BZX84J-C4V3,115 vs BZX84J-B56
BZX84J-C4V3,115 vs BZX84J-C6V2,115
BZX84J-C4V3,115 vs BZX84J-C7V5,135
Compare BZX84J-B12,115 with alternatives
BZX84J-B12,115 vs BZX84J-B12
BZX84J-B12,115 vs BZX84J-C12,135
BZX84J-B12,115 vs BZX84J-B4V3,135
BZX84J-B12,115 vs BZX84J-B2V4,115
BZX84J-B12,115 vs BZX84J-C33
BZX84J-B12,115 vs BZX84J-B56
BZX84J-B12,115 vs BZX84J-C6V2,115
BZX84J-B12,115 vs BZX84J-C7V5,135
BZX84J-B12,115 vs BZX84J-B3V6,115