BZX84J-C39,115 vs BZX84J-B3V0,115 feature comparison

BZX84J-C39,115 Nexperia

Buy Now Datasheet

BZX84J-B3V0,115 NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer NEXPERIA NXP SEMICONDUCTORS
Part Package Code SOD SOD
Package Description R-PDSO-F2 PLASTIC, SC-90, 2 PIN
Pin Count 2 2
Manufacturer Package Code SOD323F SOD323F
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Date Of Intro 2017-02-01
Samacsys Manufacturer Nexperia
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-F2 R-PDSO-F2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.55 W 0.55 W
Reference Standard AEC-Q101; IEC-60134
Reference Voltage-Nom 39 V 3 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN TIN
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Voltage Tol-Max 5% 2%
Working Test Current 2 mA 5 mA
Base Number Matches 2 2
Rohs Code Yes
Factory Lead Time 4 Weeks
Dynamic Impedance-Max 95 Ω
Qualification Status Not Qualified

Compare BZX84J-C39,115 with alternatives

Compare BZX84J-B3V0,115 with alternatives