BZX84J-C2V7,135
vs
BZX84J-C4V7,115
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Part Package Code
SC-90
SOD
Package Description
R-PDSO-F2
PLASTIC, SC-90, 2 PIN
Pin Count
2
2
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
R-PDSO-F2
R-PDSO-F2
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.55 W
0.55 W
Reference Voltage-Nom
2.7 V
4.7 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Form
FLAT
FLAT
Terminal Position
DUAL
DUAL
Voltage Tol-Max
5%
5%
Working Test Current
5 mA
5 mA
Base Number Matches
2
2
Rohs Code
Yes
Manufacturer Package Code
SOD323F
Dynamic Impedance-Max
80 Ω
JESD-609 Code
e3
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Terminal Finish
TIN
Time@Peak Reflow Temperature-Max (s)
30
Compare BZX84J-C4V7,115 with alternatives
BZX84J-C4V7,115 vs BZX84J-C4V7,135
BZX84J-C4V7,115 vs BZX84J-C4V7
BZX84J-C4V7,115 vs BZX84J-B3V0,115
BZX84J-C4V7,115 vs BZX84J-B47
BZX84J-C4V7,115 vs BZX84J-B7V5,115
BZX84J-C4V7,115 vs BZX84J-B11,115
BZX84J-C4V7,115 vs BZX84J-B33,115
BZX84J-C4V7,115 vs BZX84J-B4V3
BZX84J-C4V7,115 vs BZX84J-B12,135