BZX84J-B5V6,115
vs
BZX84J-B5V6,135
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
NEXPERIA
Part Package Code
SOD
Package Description
PLASTIC, SC-90, 2 PIN
R-PDSO-F2
Pin Count
2
Manufacturer Package Code
SOD323F
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
40 Ω
JESD-30 Code
R-PDSO-F2
R-PDSO-F2
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.55 W
0.55 W
Qualification Status
Not Qualified
Reference Voltage-Nom
5.6 V
5.6 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
TIN
TIN
Terminal Form
FLAT
FLAT
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Voltage Tol-Max
2%
2%
Working Test Current
5 mA
5 mA
Base Number Matches
2
2
Date Of Intro
2017-02-01
Operating Temperature-Min
-55 °C
Reference Standard
AEC-Q101; IEC-60134
Compare BZX84J-B5V6,115 with alternatives
BZX84J-B5V6,115 vs BZX84J-B5V6
BZX84J-B5V6,115 vs BZX84J-B3V0,115
BZX84J-B5V6,115 vs BZX84J-B47
BZX84J-B5V6,115 vs BZX84J-B7V5,115
BZX84J-B5V6,115 vs BZX84J-B11,115
BZX84J-B5V6,115 vs BZX84J-B33,115
BZX84J-B5V6,115 vs BZX84J-B4V3
BZX84J-B5V6,115 vs BZX84J-B12,135
BZX84J-B5V6,115 vs BZX84J-C16
Compare BZX84J-B5V6,135 with alternatives
BZX84J-B5V6,135 vs BZX84J-B5V6
BZX84J-B5V6,135 vs BZX84J-B3V0,115
BZX84J-B5V6,135 vs BZX84J-B47
BZX84J-B5V6,135 vs BZX84J-B7V5,115
BZX84J-B5V6,135 vs BZX84J-B11,115
BZX84J-B5V6,135 vs BZX84J-B33,115
BZX84J-B5V6,135 vs BZX84J-B4V3
BZX84J-B5V6,135 vs BZX84J-B12,135
BZX84J-B5V6,135 vs BZX84J-C16