BZX84J-B30,115
vs
BZX84J-B4V3
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
NEXPERIA
Part Package Code
SOD
Package Description
PLASTIC, SC-90, 2 PIN
R-PDSO-F2
Pin Count
2
Manufacturer Package Code
SOD323F
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Factory Lead Time
4 Weeks
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
40 Ω
JESD-30 Code
R-PDSO-F2
R-PDSO-F2
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.55 W
0.55 W
Qualification Status
Not Qualified
Reference Voltage-Nom
30 V
4.3 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
TIN
TIN
Terminal Form
FLAT
FLAT
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Voltage Tol-Max
2%
2%
Working Test Current
5 mA
5 mA
Base Number Matches
2
2
Date Of Intro
2017-02-01
Operating Temperature-Min
-55 °C
Reference Standard
AEC-Q101; IEC-60134
Compare BZX84J-B30,115 with alternatives
BZX84J-B30,115 vs BZX84J-B30
BZX84J-B30,115 vs BZX84J-B3V0,115
BZX84J-B30,115 vs BZX84J-B47
BZX84J-B30,115 vs BZX84J-B7V5,115
BZX84J-B30,115 vs BZX84J-B11,115
BZX84J-B30,115 vs BZX84J-B33,115
BZX84J-B30,115 vs BZX84J-B12,135
BZX84J-B30,115 vs BZX84J-C16
BZX84J-B30,115 vs BZX84J-C27
Compare BZX84J-B4V3 with alternatives