BZX84C9V1TR vs BZX84C9V1 feature comparison

BZX84C9V1TR Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet

BZX84C9V1 STMicroelectronics

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SANGDEST MICROELECTRONICS (NANJING) CO LTD STMICROELECTRONICS
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Date Of Intro 2019-04-04
Diode Type ZENER DIODE ZENER DIODE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 3 61
Pbfree Code No
Configuration SINGLE
Diode Element Material SILICON
Dynamic Impedance-Max 15 Ω
JESD-30 Code R-PDSO-G3
JESD-609 Code e0
Knee Impedance-Max 100 Ω
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.35 W
Qualification Status Not Qualified
Reference Voltage-Nom 9.1 V
Reverse Current-Max 0.5 µA
Surface Mount YES
Technology ZENER
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Position DUAL
Voltage Temp Coeff-Max 5.46 mV/°C
Voltage Tol-Max 5%
Working Test Current 5 mA

Compare BZX84C9V1 with alternatives