BZX84C9V1-T1
vs
1N5246B-T3
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
SANGDEST MICROELECTRONICS (NANJING) CO LTD
SENSITRON SEMICONDUCTOR
Package Description
R-PDSO-G3
O-LALF-W2
Reach Compliance Code
unknown
compliant
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
R-PDSO-G3
O-LALF-W2
Moisture Sensitivity Level
1
1
Number of Elements
1
1
Number of Terminals
3
2
Package Body Material
PLASTIC/EPOXY
GLASS
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.35 W
0.5 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
9.1 V
16 V
Surface Mount
YES
NO
Technology
ZENER
ZENER
Terminal Form
GULL WING
WIRE
Terminal Position
DUAL
AXIAL
Voltage Tol-Max
5%
5%
Working Test Current
5 mA
7.8 mA
Base Number Matches
4
3
Pbfree Code
No
Part Package Code
DO-35
Pin Count
2
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Dynamic Impedance-Max
17 Ω
JEDEC-95 Code
DO-35
Operating Temperature-Max
200 °C
Compare BZX84C9V1-T1 with alternatives
Compare 1N5246B-T3 with alternatives