BZX84C9V1-G3-18
vs
BZX84C9V1ET3G
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
ONSEMI
Pin Count
3
3
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Factory Lead Time
12 Weeks
4 Weeks
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
15 Ω
15 Ω
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.3 W
0.225 W
Reference Voltage-Nom
9.1 V
9.1 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
Matte Tin (Sn)
Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Voltage Tol-Max
5%
6.08%
Working Test Current
5 mA
5 mA
Base Number Matches
1
1
Part Package Code
SOT-23 (TO-236) 3 LEAD
Package Description
PLASTIC PACKAGE-3
Manufacturer Package Code
318
Samacsys Manufacturer
onsemi
JEDEC-95 Code
TO-236AB
Knee Impedance-Max
100 Ω
Operating Temperature-Min
-65 °C
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Time@Peak Reflow Temperature-Max (s)
40
Compare BZX84C9V1-G3-18 with alternatives
Compare BZX84C9V1ET3G with alternatives