BZX84C8V2TR vs BZX84C8V2-E3-08 feature comparison

BZX84C8V2TR Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet

BZX84C8V2-E3-08 Vishay Intertechnologies

Buy Now Datasheet
Yes Yes
Active Active
SANGDEST MICROELECTRONICS (NANJING) CO LTD VISHAY INTERTECHNOLOGY INC
compliant compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
2019-04-04
ZENER DIODE ZENER DIODE
NOT SPECIFIED 260
NOT SPECIFIED 10
3 1
Yes
SOT-23, 3 PIN
3
12 Weeks
Vishay
SINGLE
SILICON
15 Ω
R-PDSO-G3
e3
80 Ω
1
1
3
150 °C
-55 °C
PLASTIC/EPOXY
RECTANGULAR
SMALL OUTLINE
UNIDIRECTIONAL
0.5 W
8.2 V
0.7 µA
5 V
YES
ZENER
Matte Tin (Sn)
GULL WING
DUAL
0.7 mV/°C
5%
5 mA

Compare BZX84C8V2-E3-08 with alternatives